
12-bit, 6 MSPS Analog-to-Digital Converter (ADC) featuring simultaneous sampling across four channels. Offers a parallel interface for DSP and microcontroller integration, with automatic channel scanning. Achieves 69dB Signal-to-Noise Ratio (SNR) and 71dB Spurious-free dynamic range (SFDR), with an Integral Nonlinearity (INL) of 1.5 LSB. Operates from a 4.75V to 5.25V supply, consuming a nominal 36mA current. Packaged in a 32-TSSOP, this RoHS compliant component supports a wide operating temperature range of -40°C to 85°C.
Texas Instruments THS1207CDA technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1207CDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
