
Quad-channel, 12-bit Analog-to-Digital Converter (ADC) with a 6 MSPS sampling rate. Features include 1.5 LSB Integral Nonlinearity (INL), 69dB Signal-to-Noise Ratio (SNR), and 71dB Spurious-Free Dynamic Range (SFDR). This unipolar ADC offers a parallel interface, integrated 16x FIFO, and channel autoscan capability. Operates from a 3V to 5.25V supply, with a nominal supply current of 36mA and power consumption of 186mW. Packaged in a 32-TSSOP, it supports an operating temperature range of -40°C to 125°C.
Texas Instruments THS1206IDAR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1206IDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
