10-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a programmable gain amplifier (PGA) and internal precision clamp. This single-channel ADC offers a 1.5 LSB Integral Nonlinearity (INL) and a 57dB Signal-to-Noise Ratio (SNR). Operating from a 3V to 3.6V supply, it consumes a maximum of 125mW and features a parallel interface. Packaged in a 28-TSSOP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments THS1041CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 34mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 103mW |
| Power Dissipation | 125mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1041CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
