
10-bit, 40 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1.5 LSB Integral Nonlinearity (INL) and 57 dB Signal-to-Noise Ratio (SNR). Operates from a 3V to 3.6V supply, with a nominal supply current of 33mA and power consumption of 100mW. Packaged in a 28-pin TSSOP, this component supports a temperature range of -40°C to 85°C.
Texas Instruments THS1040IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 33mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1040IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.