10-bit, single-channel analog-to-digital converter (ADC) operating at a 30 MSPS sampling rate. Features integral programmable digital clamp and gain, out-of-range indication, and power-down mode. Offers a 2 LSB integral nonlinearity and a 53dB signal-to-noise ratio. This device supports a parallel interface and operates from a 3V to 5.5V supply voltage. Packaged in a 28-TSSOP, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments THS1031CPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 30000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 30.6mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 160mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 53dB |
| Spurious-free dynamic range (SFDR) | 48dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1031CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
