
Texas Instruments THS1030IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30MS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Nominal Supply Current | 29mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1030IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
