
10-bit Analog-to-Digital Converter (ADC) with a 30 MSPS conversion rate. Features single-ended input, parallel interface, and unipolar polarity. Offers 2 LSB integral nonlinearity and 49.4 dB signal-to-noise ratio. Operates from a 3V to 5.5V supply voltage, consuming a maximum of 150mW. Packaged in a 28-pin SOIC, suitable for 0°C to 70°C operation.
Texas Instruments THS1030CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 29mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 49.4dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1030CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
