
10-bit, single-channel analog-to-digital converter (ADC) with a 30 MSPS sampling rate. Features parallel interface, unipolar input, and integral nonlinearity of 2 LSB. Operates from a 3V to 5.5V supply voltage with a maximum power dissipation of 150mW. Packaged in a 28-SOIC, this component offers a signal-to-noise ratio of 49.4dB and SFDR of 53dB. RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments THS1030CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 29mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 120mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 49.4dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1030CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
