High-speed 10-bit Analog-to-Digital Converter (ADC) with an 8MS/s conversion rate. Features a parallel interface, 2 analog inputs, and a unipolar polarity. Operates with a supply voltage range of 3V to 5.25V, consuming 186mW of power. Offers 61dB Signal-to-Noise Ratio (SNR) and 65dB Spurious-Free Dynamic Range (SFDR). Packaged in a 32-lead TSSOP, this lead-free component is RoHS compliant.
Texas Instruments THS10082IDAG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 216mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 8MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Analog, Digital |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS10082IDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.