
10-bit, 8 MSPS Analog-to-Digital Converter (ADC) featuring dual input channels and a parallel interface for DSP and microcontroller integration. Offers 1 LSB Integral Nonlinearity (INL) and 61dB Signal-to-Noise Ratio (SNR). Includes a 16x FIFO buffer, channel autoscan functionality, and operates within a 3V to 5.25V supply range. Packaged in a 32-TSSOP, this RoHS compliant component is suitable for operation from -40°C to 85°C.
Texas Instruments THS10082IDA technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 216mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 8MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS10082IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
