Delta Electronics THC1548MGDJJ technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 60V |
| Category | DC Fan |
| Nominal Speed | 4100r/min |
| Maximum Airflow | 294.2CFM |
| Maximum Pressure | 1.06inH2O |
| Noise Level | 64.5dB |
| Line Current | 0.6A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics THC1548MGDJJ to view detailed technical specifications.
No datasheet is available for this part.