The TFT320240-91-E is a LED backlight module from Truly Semiconductors. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The module has a power consumption of 409mW and is designed with lead-free materials. It also supports touchscreen functionality and has a contrast ratio of 671:1.
Truly Semiconductors TFT320240-91-E technical specifications.
| Backlight Type | LED |
| Brightness | 239cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 671:1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Power Consumption | 409mW |
| Radiation Hardening | No |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Truly Semiconductors TFT320240-91-E to view detailed technical specifications.
No datasheet is available for this part.