Alpha Wire TFT25022-NA005 technical specifications.
| Type | Non Shrinkable Tubing |
| Color | Natural |
| Body Material | Polytetrafluoroethylene |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire TFT25022-NA005 to view detailed technical specifications.
No datasheet is available for this part.