
Alpha Wire TFT25016-NA005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 1.35mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Outside Diameter | 0.093inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® TFT-250 |
| Weight | 1lb |
| Wire/Cable Diameter | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT25016-NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.