Alpha Wire TFT25015-NA002 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Color | Natural |
| Inside Diameter | 1.5mm |
| Length | 152.4m |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT25015-NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.