
NXP TFA9842J technical specifications.
| Package/Case | SOT-523 |
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 9V |
| Operating Supply Voltage | 17V |
| Output Power | 15W |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9842J to view detailed technical specifications.
No datasheet is available for this part.
