NXP TEA1755T/1,518 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1755T/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
