NXP TEA1094/C3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Standard |
| Application | Answering Machines|Battery or Line-Powered Telephone Sets with Hands-Free|Cordless Telephones|Fax Machines|listening-In Functions |
| Maximum Receiver Gain | 21dB |
| Maximum Transmitter Gain | 18dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 3.3V |
| Supply Current | 4.4mA |
| Typical Supply Current | 3.1mA |
| Typical Operating Supply Voltage | 5|9V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1094/C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.