The TANTALEX™ Tantalum Capacitor has a capacitance of 12uF and operates within a voltage range of 50VDC with a tolerance of 5%. It features a leakage current of 3 and is designed for through-hole mounting with an axial termination style. The capacitor is rated for operation between -55°C and 125°C, with a failure rate of C.
Vishay M39003/01-7226A/PR technical specifications.
| Capacitance | 12uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.