4-channel, 8.1 Gbps linear redriver for DisplayPort applications. Features a 40-terminal QUAD configuration within a 4x6mm WQFN package. Operates across a commercial temperature range of 0°C to 70°C with a supply voltage between 3V and 3.6V. This specialized IC offers a single function for signal conditioning.
Texas Instruments TDP142RNQT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDP142RNQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.