Microchip TDGL019 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 32 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.