NXP TDA8931T/N1,112 technical specifications.
| Package/Case | SO |
| Max Output Power | 22W |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8931T/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
