
The NXP TDA8596TH/N1,118 is an audio amplifier with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 80W and can operate with a supply voltage between 8V and 18V. The amplifier is designed for surface mount and is packaged in a HSOP package. It is not radiation hardened and is not RoHS compliant.
NXP TDA8596TH/N1,118 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Output Power | 41W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA8596TH/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
