Stmicroelectronics TDA8174AW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA8174AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.