Stmicroelectronics TDA8174 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 315mA |
| Operating Supply Voltage | 30V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDA8174 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA8174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.