
The TDA7378 is an integrated circuit (IC) designed for audio amplification applications. It is commonly used as a stereo audio amplifier chip for driving speakers in various audio devices, including car audio systems, home theater systems, and portable audio devices.
Stmicroelectronics TDA7378 technical specifications.
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Number of Channels | 4 |
| Operating Voltage Range | 8V to 18V |
| Output Power | 35W per channel |
| Operating Temperature Range | -40°C to +150°C |
| RoHS | Compliant |
| ECCN | EAR99 |
| Ushts | 8542310035 |
Download the complete datasheet for Stmicroelectronics TDA7378 to view detailed technical specifications.
No datasheet is available for this part.
