Stmicroelectronics TDA7299 technical specifications.
| Package/Case | SO |
| Gain | 20dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 2W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDA7299 |
| Supply Current | 30mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.