
Dual-channel audio amplifier IC featuring a 39dB voltage gain and 2W maximum output power into a 4 Ohm load impedance. This through-hole component operates from a 1.8V to 15V supply voltage, with a typical operating voltage of 12V, and offers 1A output current. Housed in a DIP package with dimensions of 10.92mm length, 6.6mm width, and 3.32mm height, it boasts a 40dB Power Supply Rejection Ratio and a wide operating temperature range of -40°C to 150°C. This RoHS compliant device is suitable for various audio amplification applications.
Stmicroelectronics TDA2822M technical specifications.
| Package/Case | DIP |
| Gain | 39dB |
| Height | 3.32mm |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Load Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA2822M |
| Supply Current | 1A |
| Supply Type | Single |
| Voltage Gain | 39dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2822M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
