NXP TDA2653A technical specifications.
| Number of Terminals | 13 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T13 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA2653A to view detailed technical specifications.
No datasheet is available for this part.