
Dual-channel audio amplifier IC delivering 10W + 10W stereo output. Features a 36dB voltage gain and supports a load impedance of 4 Ohms. Operates with a single supply voltage ranging from 8V to 28V, with a typical 24V. Housed in a TO-220-11 through-hole package, this RoHS compliant component offers a maximum output power of 12.5W and a maximum power dissipation of 20W.
Stmicroelectronics TDA2009A technical specifications.
| Package/Case | TO-220-11 |
| Gain | 36dB |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12.5W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 12.5W |
| Output Voltage | 11.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA2009A |
| Supply Current | 3.5A |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2009A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
