
Stmicroelectronics TDA1771 technical specifications.
| Package/Case | SIP |
| Length | 24.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 315mA |
| Mount | Through Hole |
| Nominal Supply Current | 315mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 18.6V |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA1771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
