
8-bit I<sup>2</sup>C low-power I/O expander featuring 8 push-pull outputs and interrupt capability. Operates with a supply voltage range of 1.65V to 5.5V and supports I<sup>2</sup>C frequencies up to 400kHz. Packaged in a 16-TSSOP, this surface-mount component offers 8 configurable I/O channels. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments TCA9534PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.2mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9534PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
