
Dual-channel MOSFET driver with independent channels, capable of 1.5A output current. Features a 50ns propagation delay and 30ns fall time, operating from a 4.5V to 18V supply range. This surface-mount integrated circuit, housed in an 8-pin SOIC package, offers a maximum power dissipation of 470mW and a maximum supply current of 4.5mA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Microchip TC4427EOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427EOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
