
Automotive-grade, 10A peak output current, single-channel, low-side inverting gate driver IC. Features a 4.5V to 18V supply voltage range, 49ns propagation delay, and 32ns fall time. Surface mountable in an 8-pin SOIC package, operating from -40°C to 125°C. RoHS compliant with a 10uA input bias current and 150uA typical supply current.
Microchip TC4421AVOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 32ns |
| Height | 1.42mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-On Delay Time | 49ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4421AVOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
