
10-bit digital-to-analog converter (DAC) with a single channel and serial input. Features a 10µs settling time, 300µV input offset voltage, and ±1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, with an output voltage up to 10V. Interface options include I2C and 2-wire serial communication. Packaged in an 8-pin MSOP (0.95mm height) for surface mounting, this lead-free and RoHS-compliant component is suitable for applications operating between -40°C and 85°C.
Microchip TC1321EUA technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 300uV |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1321EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
