Toshiba TB2104F(A) technical specifications.
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 15.9(Max) |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.3 |
| Mounting | Surface Mount |
| Driver Type | VFD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 0.003mA |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TB2104F(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.