Automotive Class-D audio amplifier, 4-channel, 75-W output power, 2.1-MHz switching frequency. Features digital input, AEC-Q100 screening, and an operating temperature range of -40°C to 125°C. Housed in a 56-terminal, 7.49mm width x 18.415mm length HSSOP package. Operates with a supply voltage between 3V and 3.5V, with a maximum supply current of 18A.
Texas Instruments TAS6424QDKQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 18 |
| Screening Level | AEC-Q100 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS6424QDKQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.