
Texas Instruments TAS5731EVM technical specifications.
| Package/Case | Module |
| Interface | USB |
| Lead Free | Lead Free |
| Max Output Power | 41.5W |
| Operating Supply Voltage | 21V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5731EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
