
Texas Instruments TAS5708PHP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.2W |
| Max Power Dissipation | 5W |
| Max Supply Current | 77mA |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.2W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 77mA |
| Supply Type | Quad |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5708PHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
