Texas Instruments TAS5614LADDVR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300W |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Output Power | 150W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5614LADDVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.