Circuit Breaker Electronic 3Pole 400A 690VAC/500VDC
Schneider 36830 technical specifications.
| Type | Electronic |
| Number of Poles | 3 |
| Voltage Rating | 690VAC|500VDC |
| Current Rating | 400A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Backplate |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 36830 to view detailed technical specifications.
No datasheet is available for this part.