
Four-channel automotive digital audio amplifier IC featuring I²C interface and 32dB voltage gain. Delivers 90W output power with a 2 Ohm load impedance, capable of up to 116W peak. Operates from a dual supply voltage range of 8V to 22V, with a nominal 14.4V. Housed in a lead-free HSSOP package, this component offers a wide operating temperature range from -40°C to 105°C.
Texas Instruments TAS5414ATDKDMQ1 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Lead Free |
| Load Impedance | 2R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Number of Channels | 4 |
| Output Power | 90W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5414ATDKDMQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
