
Texas Instruments TAS5162DKD6EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Equibit™, PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5162DKD6EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
