
High-performance Class-D audio amplifier featuring PWM input, delivering 160-W stereo or 300-W mono output. Operates with a supply voltage range of 10.8V to 52.5V, supporting a dual supply of 50V. Designed for 3-ohm load impedance, with a maximum output power of 210W and total output power of 400W. Encased in a 44-pin HTSSOP package with SMD/SMT termination, this lead-free component operates from 0°C to 70°C.
Texas Instruments TAS5162DDV technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 50V |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Load Impedance | 3R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 52.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 50V |
| Output Power | 400W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Triple |
| Termination | SMD/SMT |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5162DDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
