
Texas Instruments TAS5122DFDRG4 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 37W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5122DFDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
