
Texas Instruments TAS5100ADAP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Output Power | 30W |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5100ADAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
