
Texas Instruments TAS3004PFBR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS3004 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3004PFBR to view detailed technical specifications.
No datasheet is available for this part.