
Texas Instruments TAS3002PFBRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS3002 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3002PFBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
