Search Results for "taaa684k075k kyocera AVX"
Filters
TAJA684K035K
Kyocera
Tantalum Capacitor 680nF 4% 8R 35V 1206 SMD
Datasheet
Volume Production
Capacitance:
680nF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
TAAA684M035K
Kyocera
680nF 20% Metal Capacitor
Datasheet
Volume Production
Capacitance:
680nF
Package/Case:
Metal
Dissipation Factor:
4%
ESR (Equivalent Series Resistance):
10R