Toshiba TA8050P(5ASMO,SLC2 technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 7 |
| PCB | 7 |
| Tab | Tab |
| Package Length (mm) | 17 |
| Package Width (mm) | 3 |
| Package Height (mm) | 11.2 |
| Seated Plane Height (mm) | 11.7 |
| Package Weight (g) | 1.88 |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 6V |
| Max Operating Supply Voltage | 16V |
| Maximum Operating Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8050P(5ASMO,SLC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.